Lighting Protection LED Shunt 6V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED6Q12

DigiKey Part Number
F4111TR-ND - Tape & Reel (TR)
F4111CT-ND - Cut Tape (CT)
F4111DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLED6Q12
Description
LIGHT PROTECT LED SHUNT 6V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 6V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Technology
LED Shunt
Manufacturer
Littelfuse Inc.
Number of Circuits
1
Series
Applications
LED Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-TDFN
Voltage - Clamping
16 V
Supplier Device Package
2-QFN (3x3)
Voltage
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1016,77700 Kč167,77 Kč
10011,04700 Kč1 104,70 Kč
5008,58356 Kč4 291,78 Kč
1 0007,79005 Kč7 790,05 Kč
2 0007,12231 Kč14 244,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,51198 Kč27 559,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč