Lighting Protection LED Shunt Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lighting Protection LED Shunt Surface Mount
SOD 123FL

PLED6N

DigiKey Part Number
F9965TR-ND - Tape & Reel (TR)
F9965CT-ND - Cut Tape (CT)
F9965DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLED6N
Description
LIGHT PROTECT LED SHUNT SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Littelfuse Inc.
Applications
LED Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOD-123F
Part Status
Active
Supplier Device Package
SOD-123FL
Technology
LED Shunt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98 463
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,52800 Kč115,28 Kč
1007,46270 Kč746,27 Kč
5005,71062 Kč2 855,31 Kč
1 0005,14577 Kč5 145,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,79546 Kč11 386,38 Kč
6 0003,48553 Kč20 913,18 Kč
9 0003,32765 Kč29 948,85 Kč
15 0003,30719 Kč49 607,85 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč