
PLED18US | |
|---|---|
DigiKey Part Number | F6297TR-ND - Tape & Reel (TR) F6297CT-ND - Cut Tape (CT) F6297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED18US |
Description | LIGHT PROTECT LED SHUNT 18V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 18V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 33 V | |
Voltage | 18V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 100 | 9,47010 Kč | 947,01 Kč |
| 500 | 7,35728 Kč | 3 678,64 Kč |
| 1 000 | 6,67715 Kč | 6 677,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,79075 Kč | 16 976,88 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

