Lighting Protection LED Shunt 13V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED13Q12

DigiKey Part Number
F4110TR-ND - Tape & Reel (TR)
F4110CT-ND - Cut Tape (CT)
F4110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLED13Q12
Description
LIGHT PROTECT LED SHUNT 13V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 13V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
26 V
Voltage
13V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Mounting Type
Surface Mount
Package / Case
2-TDFN
Supplier Device Package
2-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1016,77700 Kč167,77 Kč
10011,04700 Kč1 104,70 Kč
5008,58356 Kč4 291,78 Kč
1 0007,79005 Kč7 790,05 Kč
2 0007,12231 Kč14 244,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,51198 Kč27 559,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč