



PICOSMDC035S-2 | |
|---|---|
DigiKey Part Number | PICOSMDC035S-2TR-ND - Tape & Reel (TR) PICOSMDC035S-2CT-ND - Cut Tape (CT) PICOSMDC035S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOSMDC035S-2 |
Description | PTC RESET FUSE 6V 350MA 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PICOSMDC035S-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.027" (0.68mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 5 | 7,43400 Kč | 37,17 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 50 | 5,67360 Kč | 283,68 Kč |
| 100 | 5,23690 Kč | 523,69 Kč |
| 250 | 4,70776 Kč | 1 176,94 Kč |
| 500 | 4,34280 Kč | 2 171,40 Kč |
| 1 000 | 4,00495 Kč | 4 004,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,06209 Kč | 12 248,36 Kč |
| 8 000 | 2,83736 Kč | 22 698,88 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






