Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

PICOSMDC020S-2

DigiKey Part Number
PICOSMDC020S-2TR-ND - Tape & Reel (TR)
PICOSMDC020S-2CT-ND - Cut Tape (CT)
PICOSMDC020S-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PICOSMDC020S-2
Description
PTC RESET FUSE 9V 200MA 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
750 mOhms
Series
Resistance - Post Trip (R1) (Max)
3.2 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
9V
Size / Dimension
0.083" L x 0.055" W (2.10mm x 1.40mm)
Current - Hold (Ih) (Max)
200 mA
Thickness (Max)
0.027" (0.68mm)
Current - Trip (It)
470 mA
Approval Agency
CSA, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERFSR020092RZExcel Cell Electronic Co., Ltd.3 9805916-ERFSR020092RZCT-ND6,05000 KčSimilar
In-Stock: 16 754
Factory Stock: 80 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
59,34400 Kč46,72 Kč
108,63400 Kč86,34 Kč
507,16600 Kč358,30 Kč
1006,61120 Kč661,12 Kč
2505,94464 Kč1 486,16 Kč
5005,48332 Kč2 741,66 Kč
1 0005,05642 Kč5 056,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,68105 Kč14 724,20 Kč
8 0003,47766 Kč27 821,28 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč