



PICOASMDC012S-2 | |
|---|---|
DigiKey Part Number | F9956TR-ND - Tape & Reel (TR) F9956CT-ND - Cut Tape (CT) F9956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOASMDC012S-2 |
Description | PTC RESET FUSE 15V 120MA 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 120 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PICOASMDC012S-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 9 Ohms | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.027" (0.68mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 16,96600 Kč | 84,83 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 50 | 12,98100 Kč | 649,05 Kč |
| 100 | 11,97730 Kč | 1 197,73 Kč |
| 250 | 10,76524 Kč | 2 691,31 Kč |
| 500 | 9,92828 Kč | 4 964,14 Kč |
| 1 000 | 9,15303 Kč | 9 153,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,67737 Kč | 26 709,48 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

