



PICOASMDC012S-2 | |
|---|---|
DigiKey Part Number | F9956TR-ND - Tape & Reel (TR) F9956CT-ND - Cut Tape (CT) F9956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOASMDC012S-2 |
Description | PTC RESET FUSE 15V 120MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 120 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PICOASMDC012S-2 Models |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 9 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 15V | Package / Case 0805 (2012 Metric) |
Current - Hold (Ih) (Max) 120 mA | Size / Dimension 0.083" L x 0.055" W (2.10mm x 1.40mm) |
Current - Trip (It) 300 mA | Thickness (Max) 0.027" (0.68mm) |
Current - Max 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 18,47800 Kč | 92,39 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 50 | 14,15260 Kč | 707,63 Kč |
| 100 | 13,05870 Kč | 1 305,87 Kč |
| 250 | 11,73872 Kč | 2 934,68 Kč |
| 500 | 10,82530 Kč | 5 412,65 Kč |
| 1 000 | 9,97951 Kč | 9 979,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,34405 Kč | 29 376,20 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

