
PGB2010201KR-30NR | |
|---|---|
DigiKey Part Number | 18-PGB2010201KR-30NRTR-ND - Tape & Reel (TR) 18-PGB2010201KR-30NRCT-ND - Cut Tape (CT) 18-PGB2010201KR-30NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGB2010201KR-30NR |
Description | TVS DIODE 20VC 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 100 | 9,24960 Kč | 924,96 Kč |
| 500 | 7,12924 Kč | 3 564,62 Kč |
| 1 000 | 6,44576 Kč | 6 445,76 Kč |
| 2 000 | 5,87073 Kč | 11 741,46 Kč |
| 5 000 | 5,24803 Kč | 26 240,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,22060 Kč | 63 309,00 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



