
P6SMB8.2CA | |
|---|---|
DigiKey Part Number | P6SMB8.2CALFTR-ND - Tape & Reel (TR) P6SMB8.2CALFCT-ND - Cut Tape (CT) P6SMB8.2CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB8.2CA |
Description | TVS DIODE 7.02VWM 12.1V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB8.2CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29879 Kč | 6 896,37 Kč |
| 6 000 | 2,09249 Kč | 12 554,94 Kč |
| 9 000 | 1,98734 Kč | 17 886,06 Kč |
| 15 000 | 1,86914 Kč | 28 037,10 Kč |
| 21 000 | 1,79915 Kč | 37 782,15 Kč |
| 30 000 | 1,79270 Kč | 53 781,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 100 | 3,27570 Kč | 327,57 Kč |
| 500 | 3,08670 Kč | 1 543,35 Kč |
| 1 000 | 2,41477 Kč | 2 414,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 4,02530 Kč | 402,53 Kč |
| 500 | 3,02960 Kč | 1 514,80 Kč |
| 1 000 | 2,70811 Kč | 2 708,11 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



