25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB18CA

DigiKey Part Number
P6SMB18CALFTR-ND - Tape & Reel (TR)
P6SMB18CALFCT-ND - Cut Tape (CT)
P6SMB18CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB18CA
Description
TVS DIODE 15.3VWM 25.5V DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB18CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
25.5V
Mfr
Current - Peak Pulse (10/1000µs)
24.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB18CABourns Inc.6 521P6SMB18CABBCT-ND12,72000 KčSimilar
In-Stock: 3 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,87400 Kč78,74 Kč
1005,01010 Kč501,01 Kč
5003,77544 Kč1 887,72 Kč
1 0003,37669 Kč3 376,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39118 Kč7 173,54 Kč
6 0002,17809 Kč13 068,54 Kč
9 0002,06949 Kč18 625,41 Kč
15 0001,94742 Kč29 211,30 Kč
21 0001,88194 Kč39 520,74 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč