207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB150A

DigiKey Part Number
P6SMB150ALFTR-ND - Tape & Reel (TR)
P6SMB150ALFCT-ND - Cut Tape (CT)
P6SMB150ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB150A
Description
TVS DIODE 128VWM 207VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB150A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
207V
Mfr
Current - Peak Pulse (10/1000µs)
2.9A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
128V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
143V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T150A-E3/52Vishay General Semiconductor - Diodes Division3 000SM6T150A-E3/52GITR-ND4,46557 KčDirect
In-Stock: 24 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,45400 Kč74,54 Kč
1004,74550 Kč474,55 Kč
5003,56966 Kč1 784,83 Kč
1 0003,18960 Kč3 189,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,25512 Kč6 765,36 Kč
6 0002,05203 Kč12 312,18 Kč
9 0001,94850 Kč17 536,50 Kč
15 0001,83213 Kč27 481,95 Kč
21 0001,76323 Kč37 027,83 Kč
30 0001,75071 Kč52 521,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč