
P6SMB120CA | |
|---|---|
DigiKey Part Number | F5663TR-ND - Tape & Reel (TR) F5663CT-ND - Cut Tape (CT) F5663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB120CA |
Description | TVS DIODE 102VWM 165VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB120CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,27300 Kč | 42,73 Kč |
| 100 | 3,41010 Kč | 341,01 Kč |
| 500 | 3,13646 Kč | 1 568,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56698 Kč | 7 700,94 Kč |
| 6 000 | 2,49611 Kč | 14 976,66 Kč |
| 9 000 | 2,22590 Kč | 20 033,10 Kč |
| 15 000 | 2,09648 Kč | 31 447,20 Kč |
| 21 000 | 2,05238 Kč | 43 099,98 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |



