
| P6KE43A | |
|---|---|
| DigiKey Part Number | P6KE43ALFTR-ND - Tape & Reel (TR) P6KE43ALFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | P6KE43A | 
| Description | TVS DIODE 36.8VWM 59.3VC DO15 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | P6KE43A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36.8V | |
| Voltage - Breakdown (Min) | 40.9V | |
| Voltage - Clamping (Max) @ Ipp | 59.3V | |
| Current - Peak Pulse (10/1000µs) | 10.1A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | Yes | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč | 
| 10 | 6,61600 Kč | 66,16 Kč | 
| 100 | 3,05850 Kč | 305,85 Kč | 
| 500 | 2,97526 Kč | 1 487,63 Kč | 
| 1 000 | 2,89203 Kč | 2 892,03 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 2,49672 Kč | 9 986,88 Kč | 
| 8 000 | 2,44679 Kč | 19 574,32 Kč | 
| 12 000 | 2,26326 Kč | 27 159,12 Kč | 
| 20 000 | 2,18463 Kč | 43 692,60 Kč | 
| Unit Price without VAT: | 9,78000 Kč | 
|---|---|
| Unit Price with VAT: | 11,83380 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic