53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE39A

DigiKey Part Number
P6KE39ALFTR-ND - Tape & Reel (TR)
P6KE39ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE39A
Description
TVS DIODE 33.3VWM 53.9V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
53.9V
Mfr
Current - Peak Pulse (10/1000µs)
11.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
33.3V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
37.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE39ATaiwan Semiconductor Corporation2 689P6KE39AFSCT-ND12,18000 KčDirect
In-Stock: 7 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,81900 Kč88,19 Kč
1005,64430 Kč564,43 Kč
5004,27100 Kč2 135,50 Kč
1 0003,82773 Kč3 827,73 Kč
2 0003,45438 Kč6 908,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,61682 Kč10 467,28 Kč
8 0002,39645 Kč19 171,60 Kč
12 0002,28415 Kč27 409,80 Kč
20 0002,20479 Kč44 095,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč