
P6KE33A-B | |
|---|---|
DigiKey Part Number  | P6KE33A-B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | P6KE33A-B  | 
Description  | TVS DIODE 28.2VWM 45.7V DO204AC  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 45.7V Clamp 13.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | P6KE33A-B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 28.2V  | |
Voltage - Breakdown (Min)  | 31.4V  | |
Voltage - Clamping (Max) @ Ipp  | 45.7V  | |
Current - Peak Pulse (10/1000µs)  | 13.3A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč | 
| 10 | 7,28200 Kč | 72,82 Kč | 
| 100 | 4,66050 Kč | 466,05 Kč | 
| 500 | 3,52662 Kč | 1 763,31 Kč | 
| 1 000 | 3,16064 Kč | 3 160,64 Kč | 
| 2 000 | 2,85240 Kč | 5 704,80 Kč | 
| 5 000 | 2,51844 Kč | 12 592,20 Kč | 
| 10 000 | 2,31190 Kč | 23 119,00 Kč | 
| 50 000 | 2,18463 Kč | 109 231,50 Kč | 
| Unit Price without VAT: | 11,86000 Kč | 
|---|---|
| Unit Price with VAT: | 14,35060 Kč | 


