Similar

P6KE120A-B | |
|---|---|
DigiKey Part Number | P6KE120A-BLF-ND |
Manufacturer | |
Manufacturer Product Number | P6KE120A-B |
Description | TVS DIODE 102VWM 165VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 4,70360 Kč | 470,36 Kč |
| 500 | 3,55916 Kč | 1 779,58 Kč |
| 1 000 | 3,18981 Kč | 3 189,81 Kč |
| 2 000 | 2,87872 Kč | 5 757,44 Kč |
| 5 000 | 2,54168 Kč | 12 708,40 Kč |
| 10 000 | 2,33324 Kč | 23 332,40 Kč |
| 50 000 | 2,20479 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


