


P4SMA91A | |
|---|---|
DigiKey Part Number | 18-P4SMA91ATR-ND - Tape & Reel (TR) 18-P4SMA91ACT-ND - Cut Tape (CT) 18-P4SMA91ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA91A |
Description | TVS DIODE 77.8VWM 125V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA91A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 100 | 3,19960 Kč | 319,96 Kč |
| 500 | 2,77860 Kč | 1 389,30 Kč |
| 1 000 | 2,66661 Kč | 2 666,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,17868 Kč | 10 893,40 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

