


P4SMA82CA | |
|---|---|
DigiKey Part Number | P4SMA82CATR-ND - Tape & Reel (TR) P4SMA82CACT-ND - Cut Tape (CT) P4SMA82CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA82CA |
Description | TVS DIODE 70.1VWM 113V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA82CA Models |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 3.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ70CA | Littelfuse Inc. | 142 | SMAJ70CALFCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 6,26370 Kč | 626,37 Kč |
| 500 | 4,75688 Kč | 2 378,44 Kč |
| 1 000 | 4,27099 Kč | 4 270,99 Kč |
| 2 000 | 3,86174 Kč | 7 723,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,84880 Kč | 14 244,00 Kč |
| 10 000 | 2,62045 Kč | 26 204,50 Kč |
| 15 000 | 2,53026 Kč | 37 953,90 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

