Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



P4SMA110A | |
|---|---|
DigiKey Part Number | P4SMA110A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA110A |
Description | TVS DIODE 94VWM 152VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51783 Kč | 12 589,15 Kč |
| 10 000 | 2,31087 Kč | 23 108,70 Kč |
| 15 000 | 2,20545 Kč | 33 081,75 Kč |
| 25 000 | 2,17868 Kč | 54 467,00 Kč |
| Unit Price without VAT: | 2,51783 Kč |
|---|---|
| Unit Price with VAT: | 3,04657 Kč |








