
P4KE39A | |
|---|---|
DigiKey Part Number  | 18-P4KE39ATR-ND - Tape & Reel (TR) 18-P4KE39ACT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | P4KE39A  | 
Description  | TVS DIODE 33.3VWM 53.9V DO204AL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 53.9V Clamp 7.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | P4KE39A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 33.3V  | |
Voltage - Breakdown (Min)  | 37.1V  | |
Voltage - Clamping (Max) @ Ipp  | 53.9V  | |
Current - Peak Pulse (10/1000µs)  | 7.6A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AL, DO-41, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč | 
| 10 | 7,88500 Kč | 78,85 Kč | 
| 100 | 5,03300 Kč | 503,30 Kč | 
| 500 | 3,80500 Kč | 1 902,50 Kč | 
| 1 000 | 3,40865 Kč | 3 408,65 Kč | 
| 2 000 | 3,07451 Kč | 6 149,02 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 2,44138 Kč | 12 206,90 Kč | 
| 10 000 | 2,23995 Kč | 22 399,50 Kč | 
| 15 000 | 2,13733 Kč | 32 059,95 Kč | 
| 25 000 | 2,10400 Kč | 52 600,00 Kč | 
| Unit Price without VAT: | 12,69000 Kč | 
|---|---|
| Unit Price with VAT: | 15,35490 Kč | 

