
P4KE33CA | |
|---|---|
DigiKey Part Number | P4KE33CATR-ND - Tape & Reel (TR) P4KE33CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE33CA |
Description | TVS DIODE 28.2VWM 45.7V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE33CA Models |
Category | Current - Peak Pulse (10/1000µs) 9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 100 | 6,13560 Kč | 613,56 Kč |
| 500 | 4,65610 Kč | 2 328,05 Kč |
| 1 000 | 4,17881 Kč | 4 178,81 Kč |
| 2 000 | 3,77712 Kč | 7 554,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,78488 Kč | 13 924,40 Kč |
| 10 000 | 2,56062 Kč | 25 606,20 Kč |
| 15 000 | 2,46202 Kč | 36 930,30 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

