P4KE160A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1 420
Unit Price: 13,86000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,96370 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,20869 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,05159 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,47977 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,54370 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 976
Unit Price: 26,25000 Kč
Datasheet
219V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE160A-B

DigiKey Part Number
P4KE160A-B-ND
Manufacturer
Manufacturer Product Number
P4KE160A-B
Description
TVS DIODE 136VWM 219VC DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
219V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE160A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
136V
Supplier Device Package
Voltage - Breakdown (Min)
152V
Base Product Number
Voltage - Clamping (Max) @ Ipp
219V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE160ALittelfuse Inc.1 42018-P4KE160ACT-ND13,86000 KčSimilar
P4KE160A-E3/54Vishay General Semiconductor - Diodes Division0P4KE160A-E3/54-ND4,96370 KčDirect
P4KE160A-E3/73Vishay General Semiconductor - Diodes Division0P4KE160A-E3/73-ND6,20869 KčDirect
P4KE160AHE3/54Vishay General Semiconductor - Diodes Division0P4KE160AHE3/54-ND6,05159 KčDirect
P4KE160AHE3/73Vishay General Semiconductor - Diodes Division0P4KE160AHE3/73-ND6,47977 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5003,84012 Kč1 920,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3,84012 Kč
Unit Price with VAT:4,64655 Kč