21.2V Clamp 19.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE15CA

DigiKey Part Number
P4KE15CATR-ND - Tape & Reel (TR)
P4KE15CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE15CA
Description
TVS DIODE 12.8VWM 21.2V DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
21.2V Clamp 19.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE15CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
12.8V
Supplier Device Package
Voltage - Breakdown (Min)
14.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,55400 Kč95,54 Kč
1006,13560 Kč613,56 Kč
5004,65610 Kč2 328,05 Kč
1 0004,17881 Kč4 178,81 Kč
2 0003,77712 Kč7 554,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,78488 Kč13 924,40 Kč
10 0002,56062 Kč25 606,20 Kč
15 0002,46202 Kč36 930,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč