18.2V Clamp 22.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE13A

DigiKey Part Number
P4KE13ATR-ND - Tape & Reel (TR)
P4KE13ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE13A
Description
TVS DIODE 11.1VWM 18.2V DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE13A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
107,83100 Kč78,31 Kč
1005,01200 Kč501,20 Kč
5003,81636 Kč1 908,18 Kč
1 0003,10361 Kč3 103,61 Kč
2 0003,04278 Kč6 085,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,92932 Kč14 646,60 Kč
10 0002,47548 Kč24 754,80 Kč
15 0002,43422 Kč36 513,30 Kč
25 0002,39296 Kč59 824,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč