
P4KE10CA | |
|---|---|
DigiKey Part Number | 18-P4KE10CATR-ND - Tape & Reel (TR) 18-P4KE10CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE10CA |
Description | TVS DIODE 8.55VWM 14.5V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 28.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 6,93600 Kč | 69,36 Kč |
| 100 | 3,20780 Kč | 320,78 Kč |
| 500 | 3,12450 Kč | 1 562,25 Kč |
| 1 000 | 3,04118 Kč | 3 041,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,65228 Kč | 13 261,40 Kč |
| 10 000 | 2,61292 Kč | 26 129,20 Kč |
| 15 000 | 2,32724 Kč | 34 908,60 Kč |
| 25 000 | 2,32514 Kč | 58 128,50 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |




