320V Off-State 3 kA Ipp TVS Thyristor TO-262M-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320V Off-State 3 kA Ipp TVS Thyristor TO-262M-2
TO-262M-2

P3500FNLTP

DigiKey Part Number
F11684-ND
Manufacturer
Manufacturer Product Number
P3500FNLTP
Description
THYRISTOR 320V 3KA TO-262M-2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
320V Off-State 3 kA Ipp TVS Thyristor TO-262M-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Hold (Ih)
50 mA
Manufacturer
Littelfuse Inc.
Number of Elements
1
Series
Capacitance
450pF
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Breakover
400V
Mounting Type
Through Hole
Voltage - Off State
320V
Package / Case
TO-262M-2
Voltage - On State
4 V
Supplier Device Package
TO-262M Isolated
Current - Peak Pulse (8/20µs)
3 kA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1167,98000 Kč167,98 Kč
5092,08460 Kč4 604,23 Kč
10084,77940 Kč8 477,94 Kč
50082,67962 Kč41 339,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,98000 Kč
Unit Price with VAT:203,25580 Kč