
P3100SALRP-A | |
|---|---|
DigiKey Part Number | 18-P3100SALRP-ATR-ND - Tape & Reel (TR) 18-P3100SALRP-ACT-ND - Cut Tape (CT) 18-P3100SALRP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SALRP-A |
Description | THYRISTOR 275V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,11000 Kč | 44,11 Kč |
| 10 | 28,29600 Kč | 282,96 Kč |
| 100 | 19,27880 Kč | 1 927,88 Kč |
| 500 | 15,42266 Kč | 7 711,33 Kč |
| 1 000 | 14,18303 Kč | 14 183,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,66172 Kč | 34 154,30 Kč |
| Unit Price without VAT: | 44,11000 Kč |
|---|---|
| Unit Price with VAT: | 53,37310 Kč |


