
P2000SBLRP | |
|---|---|
DigiKey Part Number | P2000SBLRPTR-ND - Tape & Reel (TR) P2000SBLRPCT-ND - Cut Tape (CT) P2000SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2000SBLRP |
Description | THYRISTOR 180V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 220V | |
Voltage - Off State | 180V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 95pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 24,62900 Kč | 246,29 Kč |
| 100 | 16,65060 Kč | 1 665,06 Kč |
| 500 | 13,23456 Kč | 6 617,28 Kč |
| 1 000 | 12,13596 Kč | 12 135,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,60672 Kč | 24 016,80 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |






