

P1900MEL | |
|---|---|
DigiKey Part Number | F6774-ND |
Manufacturer | |
Manufacturer Product Number | P1900MEL |
Description | THYRISTOR 155V 5KA TO-218-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 155V Off-State 5 kA Ipp TVS Thyristor TO-218-3, TO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 5 kA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 50 mA |
Series | Number of Elements 1 |
Packaging Tube | Capacitance 650pF |
Part Status Active | Mounting Type Through Hole |
Voltage - Breakover 220V | Package / Case TO-218-3, TO-218AC |
Voltage - Off State 155V | Supplier Device Package TO-218AC |
Voltage - On State 4 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| 10 | 144,63400 Kč | 1 446,34 Kč |
| 250 | 110,23952 Kč | 27 559,88 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |

