


P1900FNLTP | |
|---|---|
DigiKey Part Number | F11680-ND |
Manufacturer | |
Manufacturer Product Number | P1900FNLTP |
Description | THYRISTOR 155V 3KA TO-262M-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 155V Off-State 3 kA Ipp TVS Thyristor TO-262M-2 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 50 mA |
Manufacturer Littelfuse Inc. | Number of Elements 1 |
Series | Capacitance 450pF |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Breakover 220V | Mounting Type Through Hole |
Voltage - Off State 155V | Package / Case TO-262M-2 |
Voltage - On State 4 V | Supplier Device Package TO-262M Isolated |
Current - Peak Pulse (8/20µs) 3 kA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 50 | 92,08460 Kč | 4 604,23 Kč |
| 100 | 84,77940 Kč | 8 477,94 Kč |
| 500 | 82,67962 Kč | 41 339,81 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |

