
P1701CA2LRP | |
|---|---|
DigiKey Part Number | P1701CA2LRPTR-ND - Tape & Reel (TR) P1701CA2LRPCT-ND - Cut Tape (CT) P1701CA2LRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1701CA2LRP |
Description | TVS DEVICE MIXED 200V DO-214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 200V Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 200V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 26,94400 Kč | 269,44 Kč |
| 100 | 18,30720 Kč | 1 830,72 Kč |
| 500 | 14,60702 Kč | 7 303,51 Kč |
| 1 000 | 13,41748 Kč | 13 417,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,76422 Kč | 31 910,55 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |

