
P1101SCLRP | |
|---|---|
DigiKey Part Number | P1101SCLRPTR-ND - Tape & Reel (TR) P1101SCLRPCT-ND - Cut Tape (CT) P1101SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1101SCLRP |
Description | TVS DEVICE MIXED 130V DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 130V Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 130V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 26,60700 Kč | 266,07 Kč |
| 100 | 17,96620 Kč | 1 796,62 Kč |
| 500 | 14,26222 Kč | 7 131,11 Kč |
| 1 000 | 13,35917 Kč | 13 359,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,91442 Kč | 27 286,05 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |

