
P1100S3NLRP | |
|---|---|
DigiKey Part Number | 18-P1100S3NLRPTR-ND - Tape & Reel (TR) 18-P1100S3NLRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P1100S3NLRP |
Description | THYRISTOR 90V 2.5KA DO-214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 2.5 kA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 50 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance 450pF (Max) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 130V | Package / Case DO-214AB, SMC |
Voltage - Off State 90V | Supplier Device Package DO-214AB (SMCJ) |
Voltage - On State 4 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 100 | 66,62920 Kč | 6 662,92 Kč |
| 500 | 63,32314 Kč | 31 661,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,73471 Kč | 155 204,13 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |


