90V Off-State 3 kA Ipp TVS Thyristor DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1100S3NLRP-A

DigiKey Part Number
18-P1100S3NLRP-ATR-ND - Tape & Reel (TR)
18-P1100S3NLRP-ACT-ND - Cut Tape (CT)
18-P1100S3NLRP-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1100S3NLRP-A
Description
THYRISTOR 90V 3KA DO-214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
90V Off-State 3 kA Ipp TVS Thyristor DO-214AB, SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
130V
Voltage - Off State
90V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
3 kA
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
450pF (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,13000 Kč112,13 Kč
1074,54300 Kč745,43 Kč
10053,17950 Kč5 317,95 Kč
50048,19042 Kč24 095,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,37125 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:112,13000 Kč
Unit Price with VAT:135,67730 Kč