90V Off-State 3 kA Ipp TVS Thyristor TO-262M-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90V Off-State 3 kA Ipp TVS Thyristor TO-262M-2
TO-262M-2

P1100FNLTP

DigiKey Part Number
F11677-ND
Manufacturer
Manufacturer Product Number
P1100FNLTP
Description
THYRISTOR 90V 3KA TO-262M-2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
90V Off-State 3 kA Ipp TVS Thyristor TO-262M-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Hold (Ih)
50 mA
Manufacturer
Littelfuse Inc.
Number of Elements
1
Series
Capacitance
450pF
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Breakover
130V
Mounting Type
Through Hole
Voltage - Off State
90V
Package / Case
TO-262M-2
Voltage - On State
4 V
Supplier Device Package
TO-262M Isolated
Current - Peak Pulse (8/20µs)
3 kA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1201,37000 Kč201,37 Kč
50112,43160 Kč5 621,58 Kč
100104,99000 Kč10 499,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,37000 Kč
Unit Price with VAT:243,65770 Kč