
P1100EALRP1 | |
|---|---|
DigiKey Part Number | F11477TR-ND - Tape & Reel (TR) F11477CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P1100EALRP1 |
Description | THYRISTOR 90V 150A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 130V | |
Voltage - Off State | 90V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,05000 Kč | 37,05 Kč |
| 10 | 23,47100 Kč | 234,71 Kč |
| 100 | 15,73700 Kč | 1 573,70 Kč |
| 500 | 12,42582 Kč | 6 212,91 Kč |
| 1 000 | 11,36026 Kč | 11 360,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,41767 Kč | 18 835,34 Kč |
| 4 000 | 9,22780 Kč | 36 911,20 Kč |
| Unit Price without VAT: | 37,05000 Kč |
|---|---|
| Unit Price with VAT: | 44,83050 Kč |





