Mixed Technology TVS Device 2 Circuit 98V Surface Mount DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0901CA2LRP

DigiKey Part Number
P0901CA2LRPTR-ND - Tape & Reel (TR)
P0901CA2LRPCT-ND - Cut Tape (CT)
P0901CA2LRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0901CA2LRP
Description
TVS DEVICE MIXED 98V DO-214AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 2 Circuit 98V Surface Mount DO-214AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Technology
Mixed Technology
Manufacturer
Littelfuse Inc.
Number of Circuits
2
Series
Applications
SLIC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
DO-214AA, SMB (3 Leads), Compak
Voltage - Clamping
98V
Supplier Device Package
DO-214AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1027,17100 Kč271,71 Kč
10018,46770 Kč1 846,77 Kč
50014,74228 Kč7 371,14 Kč
1 00013,54455 Kč13 544,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,73268 Kč31 831,70 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč