
P0720S3NLRP-A | |
---|---|
DigiKey Part Number | 18-P0720S3NLRP-ATR-ND - Tape & Reel (TR) 18-P0720S3NLRP-ACT-ND - Cut Tape (CT) 18-P0720S3NLRP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0720S3NLRP-A |
Description | THYRISTOR 65V 3KA DO-214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 3 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 88V | |
Voltage - Off State | 65V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 3 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 550pF (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB (SMCJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 106,02000 Kč | 106,02 Kč |
10 | 70,42600 Kč | 704,26 Kč |
100 | 50,24200 Kč | 5 024,20 Kč |
500 | 47,80486 Kč | 23 902,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 39,05625 Kč | 117 168,75 Kč |
Unit Price without VAT: | 106,02000 Kč |
---|---|
Unit Price with VAT: | 128,28420 Kč |