
P0641SCLRP | |
---|---|
DigiKey Part Number | P0641SCLRPTR-ND - Tape & Reel (TR) P0641SCLRPCT-ND - Cut Tape (CT) P0641SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0641SCLRP |
Description | THYRISTOR 58V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 200pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,20000 Kč | 40,20 Kč |
10 | 25,74600 Kč | 257,46 Kč |
100 | 17,45550 Kč | 1 745,55 Kč |
500 | 13,90736 Kč | 6 953,68 Kč |
1 000 | 12,76608 Kč | 12 766,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 10,80036 Kč | 27 000,90 Kč |
Unit Price without VAT: | 40,20000 Kč |
---|---|
Unit Price with VAT: | 48,64200 Kč |