


P0640FNLTP | |
|---|---|
DigiKey Part Number | F11674-ND |
Manufacturer | |
Manufacturer Product Number | P0640FNLTP |
Description | THYRISTOR 58V 3KA TO-262M-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 3 kA Ipp TVS Thyristor TO-262M-2 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 50 mA |
Manufacturer Littelfuse Inc. | Number of Elements 1 |
Series | Capacitance 550pF |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Breakover 77V | Mounting Type Through Hole |
Voltage - Off State 58V | Package / Case TO-262M-2 |
Voltage - On State 4 V | Supplier Device Package TO-262M Isolated |
Current - Peak Pulse (8/20µs) 3 kA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 50 | 112,43160 Kč | 5 621,58 Kč |
| 100 | 104,99000 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |

