
P0220SCMCLRP | |
|---|---|
DigiKey Part Number | P0220SCMCLRPTR-ND - Tape & Reel (TR) P0220SCMCLRPCT-ND - Cut Tape (CT) P0220SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0220SCMCLRP |
Description | THYRISTOR 15V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | P0220SCMCLRP Models |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 50pF |
Voltage - Breakover 32V | Mounting Type Surface Mount |
Voltage - Off State 15V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 27,46500 Kč | 274,65 Kč |
| 100 | 18,53070 Kč | 1 853,07 Kč |
| 500 | 14,70070 Kč | 7 350,35 Kč |
| 1 000 | 13,46896 Kč | 13 468,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,67748 Kč | 26 693,70 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

