P4500SCLHLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0220SALRP

DigiKey Part Number
P0220SALRPTR-ND - Tape & Reel (TR)
P0220SALRPCT-ND - Cut Tape (CT)
P0220SALRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0220SALRP
Description
THYRISTOR 15V 150A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
32V
Voltage - Off State
15V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
150pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,37000 Kč35,37 Kč
1022,47000 Kč224,70 Kč
10015,04690 Kč1 504,69 Kč
50011,86442 Kč5 932,21 Kč
1 00010,84055 Kč10 840,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,75908 Kč21 897,70 Kč
5 0008,74372 Kč43 718,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,37000 Kč
Unit Price with VAT:42,79770 Kč