
P0080SCMCLRP | |
|---|---|
DigiKey Part Number | P0080SCMCLRPTR-ND - Tape & Reel (TR) P0080SCMCLRPCT-ND - Cut Tape (CT) P0080SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0080SCMCLRP |
Description | THYRISTOR 6V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 25V | |
Voltage - Off State | 6V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 75pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 100 | 17,82730 Kč | 1 782,73 Kč |
| 500 | 14,12158 Kč | 7 060,79 Kč |
| 1 000 | 12,92931 Kč | 12 929,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,16824 Kč | 25 420,60 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |










