
NYC226STT1G | |
|---|---|
DigiKey Part Number | NYC226STT1GOSTR-ND - Tape & Reel (TR) NYC226STT1GOSCT-ND - Cut Tape (CT) NYC226STT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NYC226STT1G |
Description | SCR 400V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 1.5 A Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NYC226STT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 100 | 8,12830 Kč | 812,83 Kč |
| 500 | 6,25194 Kč | 3 125,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,08278 Kč | 5 082,78 Kč |
| 2 000 | 4,62471 Kč | 9 249,42 Kč |
| 3 000 | 4,39117 Kč | 13 173,51 Kč |
| 5 000 | 4,12875 Kč | 20 643,75 Kč |
| 7 000 | 3,97333 Kč | 27 813,31 Kč |
| 10 000 | 3,94238 Kč | 39 423,80 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

