NTC Thermistor 5k DO-213AC, MINI-MELF, SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k DO-213AC, MINI-MELF, SOD-80
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NSSM502K3J1NHB001

DigiKey Part Number
5666-NSSM502K3J1NHB001-ND
Manufacturer
Manufacturer Product Number
NSSM502K3J1NHB001
Description
THERMISTOR NTC 5KOHM 3419K MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k DO-213AC, MINI-MELF, SOD-80
Datasheet
 Datasheet
EDA/CAD Models
NSSM502K3J1NHB001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±10%
Manufacturer
Littelfuse Inc.
B0/50
3419K
Series
Operating Temperature
-55°C ~ 220°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
DO-213AC, MINI-MELF, SOD-80
Resistance in Ohms @ 25°C
5k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 977
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
527,82200 Kč139,11 Kč
1026,48600 Kč264,86 Kč
2524,86800 Kč621,70 Kč
5023,76700 Kč1 188,35 Kč
10022,76170 Kč2 276,17 Kč
50020,73912 Kč10 369,56 Kč
1 00019,98729 Kč19 987,29 Kč
5 00018,47351 Kč92 367,55 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč