



NANOSMDCH010F-02 | |
|---|---|
DigiKey Part Number | NANOSMDCH010F-02TR-ND - Tape & Reel (TR) NANOSMDCH010F-02CT-ND - Cut Tape (CT) NANOSMDCH010F-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDCH010F-02 |
Description | PTC RESET FUSE 30V 100MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 350 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 1.1 Ohms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.59mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 5 | 14,36200 Kč | 71,81 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 50 | 10,99460 Kč | 549,73 Kč |
| 100 | 10,14620 Kč | 1 014,62 Kč |
| 250 | 9,12068 Kč | 2 280,17 Kč |
| 500 | 8,41180 Kč | 4 205,90 Kč |
| 1 000 | 7,75561 Kč | 7 755,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,64311 Kč | 22 572,44 Kč |
| 8 000 | 5,56447 Kč | 44 515,76 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

