



NANOSMDC050F/13.2-2 | |
|---|---|
DigiKey Part Number | NANOSMDC050F/13.2-2TR-ND - Tape & Reel (TR) NANOSMDC050F/13.2-2CT-ND - Cut Tape (CT) NANOSMDC050F/13.2-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDC050F/13.2-2 |
Description | PTC RESET FUSE 13.2V 500MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | NANOSMDC050F/13.2-2 Models |
Category | Current - Max 100 A |
Manufacturer Littelfuse Inc. | Time to Trip 100 ms |
Series | Resistance - Initial (Ri) (Min) 200 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave |
Type Polymeric | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Max 13.2V | Thickness (Max) 0.029" (0.74mm) |
Current - Hold (Ih) (Max) 500 mA | Approval Agency CSA, TUV, UL |
Current - Trip (It) 1.1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSN050082RZ | Excel Cell Electronic Co., Ltd. | 3 890 | 5916-ERFSN050082RZCT-ND | 3,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 10,58200 Kč | 52,91 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 50 | 8,10520 Kč | 405,26 Kč |
| 100 | 7,47950 Kč | 747,95 Kč |
| 250 | 6,72356 Kč | 1 680,89 Kč |
| 500 | 6,20154 Kč | 3 100,77 Kč |
| 1 000 | 5,71860 Kč | 5 718,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,30676 Kč | 12 920,28 Kč |
| 6 000 | 3,97912 Kč | 23 874,72 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









