



NANOSMDC012F-2 | |
|---|---|
DigiKey Part Number | NANOSMDC012F-2TR-ND - Tape & Reel (TR) NANOSMDC012F-2CT-ND - Cut Tape (CT) NANOSMDC012F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDC012F-2 |
Description | PTC RESET FUSE 48V 120MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 48V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | NANOSMDC012F-2 Models |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.4 Ohms |
Series | Resistance - Post Trip (R1) (Max) 6.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 48V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.59mm) |
Current - Hold (Ih) (Max) 120 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 390 mA | Approval Agency CSA, TUV, UL |
Current - Max 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 5 | 8,96800 Kč | 44,84 Kč |
| 10 | 8,28000 Kč | 82,80 Kč |
| 50 | 6,86560 Kč | 343,28 Kč |
| 100 | 6,33590 Kč | 633,59 Kč |
| 250 | 5,69688 Kč | 1 424,22 Kč |
| 500 | 5,25476 Kč | 2 627,38 Kč |
| 1 000 | 4,84578 Kč | 4 845,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65013 Kč | 10 950,39 Kč |
| 6 000 | 3,36208 Kč | 20 172,48 Kč |
| 9 000 | 3,31862 Kč | 29 867,58 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |










