Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOASMDC020F-2

DigiKey Part Number
NANOASMDC020F-2TR-ND - Tape & Reel (TR)
NANOASMDC020F-2CT-ND - Cut Tape (CT)
NANOASMDC020F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOASMDC020F-2
Description
PTC RESET FUSE 24V 200MA 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
420 mA
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
650 mOhms
Resistance - Post Trip (R1) (Max)
3.1 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.59mm)
Height - Seated (Max)
-
Thickness (Max)
0.032" (0.82mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
510,37400 Kč51,87 Kč
109,57500 Kč95,75 Kč
507,94980 Kč397,49 Kč
1007,33460 Kč733,46 Kč
2506,59420 Kč1 648,55 Kč
5006,08228 Kč3 041,14 Kč
1 0005,60878 Kč5 608,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,22417 Kč12 672,51 Kč
6 0003,89513 Kč23 370,78 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč